1241093 | Phoenix Contact

Receptacle, 0.08-0.56 mm², crimp connection, nickel-plated/gold-plated, 1241093

Order No.: 64P0217
EAN: 4063151459741
MPN:
1241093
RC-10KS0,08-0,56
Series: RC
1241093 Phoenix Contact Crimp Contacts Image 1
1241093 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8092 €

Crimp contact, 1241093, Phoenix Contact

Crimp contact, socket, turned, single contact, contact diameter: 1 mm, crimp range: 0.08 mm²-0.56 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.08-0.56 mm²
Contact connection crimp connection
Contact material copper-zinc
contact surface nickel-plated/gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No