1241632 | Phoenix Contact
Pin contact, 0.06-1.0 mm², crimp connection, nickel-plated/gold-plated, 1241632
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Crimp contact, 1241632, Phoenix Contact
Crimp contact, pin, turned, single contact, contact diameter: 2 mm, crimp range: 0.06 mm²-1 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
- Vibration- and temperature-resistant assembly
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 0,06-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |