1241633 | Phoenix Contact

Receptacle, 0.06-1.0 mm², crimp connection, nickel-plated/gold-plated, 1241633

Order No.: 64P0351
EAN: 4063151456405
MPN:
1241633
RC-20KS0,06-1,00
Series: RC
1241633 Phoenix Contact Crimp Contacts Image 1
1241633 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9758 €

Crimp contact, 1241633, Phoenix Contact

Crimp contact, socket, turned, single contact, contact diameter: 2 mm, crimp range: 0.06 mm²-1 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Version Buchsenkontakt
Insulation diameter 1,4-2,0 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,06-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No