1241949 | Phoenix Contact

Receptacle, 1.5-4.0 mm², crimp connection, nickel-plated/gold-plated, 1241949

Order No.: 64P0401
EAN: 4063151456603
MPN:
1241949
SF-20KS1,50-4,00
Series: SF
1241949 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9155 €

Crimp contact, 1241949, Phoenix Contact

Crimp contact, socket, turned, single contact, contact diameter: 2 mm, crimp range: 1.5 mm²-4 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 1,5-4,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No