1242329 | Phoenix Contact

Pin contact, 0.25-2.5 mm², crimp connection, nickel-plated/gold-plated, 1242329

Order No.: 64P0448
EAN: 4063151456023
MPN:
1242329
ST-20KP0,25-2,50
Series: ST
1242329 Phoenix Contact Crimp Contacts Image 1
1242329 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8445 €

Crimp contact, 1242329, Phoenix Contact

Crimp contact, pin, turned, contact diameter: 2 mm, crimp range: 0.25 mm²-2.5 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Ausführung Stiftkontakt
Isolationsdurchmesser 2,3-3,9 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Zink
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 0,25-2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No