1242375 | Phoenix Contact

Receptacle, 0.34-1.5 mm², crimp connection, nickel-plated/gold-plated, 1242375

Order No.: 64P0414
EAN: 4063151419486
MPN:
1242375
SL-16KS0,34-1,50
Series: SL
1242375 Phoenix Contact Crimp Contacts Image 1
1242375 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4629 €

Crimp contact, 1242375, Phoenix Contact

Crimp contact, socket, turned, contact diameter: 1.6 mm, crimp range: 0.34 mm²-1.5 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Ausführung Buchsenkontakt
Isolationsdurchmesser 3,15-3,9 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Zink
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 0,34-1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No