1244458 | Phoenix Contact

Pin contact, 0.06-0.34 mm², crimp connection, nickel-plated/gold-plated, 1244458

Order No.: 64P0404
EAN: 4063151458942
MPN:
1244458
SH-08KP0,06-0,34
Series: SH
1244458 Phoenix Contact Crimp Contacts Image 1
1244458 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5351 €

Crimp contact, 1244458, Phoenix Contact

Crimp contact, pin, turned, contact diameter: 0.8 mm, crimp range: 0.06 mm²-0.34 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.06-0.34 mm²
Contact connection crimp connection
Contact material copper-zinc
contact surface nickel-plated/gold-plated
Insulation diameter 0.75-1.25 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No