1244894 | Phoenix Contact

Pin contact, 1.5-6 mm², crimp connection, nickel-plated/gold-plated, 1244894

Order No.: 64P0364
EAN: 4063151447762
MPN:
1244894
SB-36KP1,50-6,00
Series: SB
1244894 Phoenix Contact Crimp Contacts Image 1
1244894 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9262 €

Crimp contact, 1244894, Phoenix Contact

Crimp contact, pin, turned, single contact, contact diameter: 3.6 mm, crimp range: 1.5 mm²-6 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Ausführung Stiftkontakt
Isolationsdurchmesser 2,85-7,9 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Zink
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 1,5-6 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No