1244969 | Phoenix Contact
Receptacle, 0.75-1.0 mm², crimp connection, nickel-plated/gold-plated, 1244969
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Crimp contact, 1244969, Phoenix Contact
Crimp contact, socket, turned, contact diameter: 1.5 mm, crimp range: 0.75 mm²-1 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
- Vibration- and temperature-resistant assembly
Technical specifications
Ausführung | Buchsenkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupfer-Zink | |
Kontaktoberfläche | vernickelt/vergoldet | |
Leiterquerschnitt | 0,75-1,0 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |