1244974 | Phoenix Contact

Pin contact, 0.75-1.0 mm², crimp connection, nickel-plated/gold-plated, 1244974

Order No.: 64P0228
EAN: 4063151458843
MPN:
1244974
RC-1RKP0,75-1,00/PE
Series: RC
1244974 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6065 €

Crimp contact, 1244974, Phoenix Contact

Crimp contact, pin, leading, turned, contact diameter: 1.5 mm, crimp range: 0.75 mm²-1 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,75-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No