1245474 | Phoenix Contact

Receptacle, 0.08-0.56 mm², crimp connection, nickel-plated/gold-plated, 1245474

Order No.: 64P0225
EAN: 4063151458836
MPN:
1245474
RC-15KS0,08-0,56
Series: RC
1245474 Phoenix Contact Crimp Contacts Image 1
1245474 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7493 €

Crimp contact, 1245474, Phoenix Contact

Crimp contact, socket, turned, contact diameter: 1.5 mm, crimp range: 0.08 mm²-0.56 mm². Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Vibration- and temperature-resistant assembly
Technical specifications
Version Buchsenkontakt
Insulation diameter 0,6-1,7 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,08-0,56 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No