1271375 | Phoenix Contact

Receptacle, 1.5 mm², AWG 16, crimp connection, gold-plated, 1271375

Order No.: 64P0103
EAN: 4063151461973
MPN:
1271375
CK2,5-ED-1,50F AU
Series: CK
Phoenix Contact
1271375 Phoenix Contact Crimp Contacts Image 1
1271375 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2963 €

Crimp contact, 1271375, Phoenix Contact

Crimp contact, contact diameter: 2.5 mm, turned, socket, contact material: Copper alloy, lead-free, contact surface: gold-plated, connection cross section: 1.5 mm²-1.5 mm², AWG 16.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 16
Isolationsdurchmesser 1,8-3,0 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No