1271376 | Phoenix Contact

Receptacle, 2.5 mm², AWG 14, crimp connection, gold-plated, 1271376

Order No.: 64P0109
EAN: 4063151461980
MPN:
1271376
CK2,5-ED-2,50F AU
Series: CK
Phoenix Contact
1271376 Phoenix Contact Crimp Contacts Image 1
1271376 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2963 €

Crimp contact, 1271376, Phoenix Contact

Crimp contact, contact diameter: 2.5 mm, turned, socket, contact material: Copper alloy, lead-free, contact surface: gold-plated, connection cross section: 2.5 mm²-2.5 mm², AWG 14.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 14
Isolationsdurchmesser 2,2-3,45 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No