1273564 | Phoenix Contact

Receptacle, 0.5 mm², AWG 20, crimp connection, gold-plated, 1273564

Order No.: 64P0074
EAN: 4063151464288
MPN:
1273564
CK2,5-ED-0,50F AU
Series: CK
Phoenix Contact
1273564 Phoenix Contact Crimp Contacts Image 1
1273564 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2963 €

Crimp contact, 1273564, Phoenix Contact

Crimp contact, contact diameter: 2.5 mm, turned, socket, contact material: Copper alloy, lead-free, contact surface: gold-plated, connection cross section: 0.5 mm²-0.5 mm², AWG 20.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20
Isolationsdurchmesser 1,1-2,6 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No