1273567 | Phoenix Contact

Receptacle, 0.14-0.37 mm², AWG 26-22, crimp connection, gold-plated, 1273567

Order No.: 64P0070
EAN: 4063151465162
MPN:
1273567
CK2,5-ED-0,37F AU
Series: CK
Phoenix Contact
1273567 Phoenix Contact Crimp Contacts Image 1
1273567 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2963 €

Crimp contact, 1273567, Phoenix Contact

Crimp contact, contact diameter: 2.5 mm, turned, socket, contact material: Copper alloy, lead-free, contact surface: gold-plated, connection cross section: 0.14 mm²-0.37 mm², AWG 22-26.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 0.9-4.5 mm
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.14-0.37 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No