1273568 | Phoenix Contact

Pin contact, 4.0 mm², AWG 12, crimp connection, gold-plated, 1273568

Order No.: 64P0128
EAN: 4063151465278
MPN:
1273568
CK2,5-ED-4,00M AU
Series: CK
Phoenix Contact
1273568 Phoenix Contact Crimp Contacts Image 1
1273568 Phoenix Contact Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2372 €

Crimp contact, 1273568, Phoenix Contact

Crimp contact, contact diameter: 2.5 mm, turned, pin, contact material: Copper alloy, lead-free, contact surface: gold-plated, connection cross section: 4 mm²-4 mm², AWG 12.

Technical specifications
Version pin contact
AWG cross-section AWG 12
Insulation diameter 2.85-4.0 mm
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No