1273666 | Phoenix Contact

Pin contact, 0.75 mm², AWG 18, crimp connection, silver-plated, 1273666

Order No.: 64P0083
EAN: 4063151464080
MPN:
1273666
CK2,5-ED-0,75M AG
Series: CK
1273666 Phoenix Contact Crimp Contacts Image 1
1273666 Phoenix Contact Crimp Contacts Image 2
Image may differ

Crimp contact, 1273666, Phoenix Contact

Crimp contact, contact diameter: 2.5 mm, turned, pin, contact material: Copper alloy, lead-free, contact surface: silver-plated, connection cross section: 0.75 mm²-0.75 mm², AWG 18.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18
Isolationsdurchmesser 1,35-2,6 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 0,75 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No