1274088 | Phoenix Contact
Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 1274088
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp contact, 1274088, Phoenix Contact
Crimp contact, contact diameter: 4 mm, turned, socket, contact material: Copper alloy, lead-free, contact surface: silver-plated, connection cross section: 2.5 mm²-2.5 mm², AWG 14.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 14 | |
Insulation diameter | 2.2-3.45 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 2.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |