1274094 | Phoenix Contact

Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 1274094

Order No.: 64P0204
EAN: 4063151465759
MPN:
1274094
CK4,0-ED-2,50M AG
Series: CK
1274094 Phoenix Contact Crimp Contacts Image 1
1274094 Phoenix Contact Crimp Contacts Image 2
Image may differ

Crimp contact, 1274094, Phoenix Contact

Crimp contact, contact diameter: 4 mm, turned, pin, contact material: Copper alloy, lead-free, contact surface: silver-plated, connection cross section: 2.5 mm²-2.5 mm², AWG 14.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 14
Isolationsdurchmesser 2,2-3,45 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No