1340361 | Phoenix Contact
Receptacle, 0.20-0.50 mm², AWG 24-20, crimp connection, tin-plated, 1340361
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Crimp contact, 1340361, Phoenix Contact
Crimp contact, nominal current: 6 A, contact surface: Tin.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 0,20-0,50 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |