1340367 | Phoenix Contact

Pin contact, 0.08-0.20 mm², AWG 28-24, crimp connection, tin-plated, 1340367

Order No.: 63P4195
EAN: 4063151643195
MPN:
1340367
D3HC-MP 0.08-0.20-M-SN-L
Series: CONNEXIS
1340367 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3451 €

Crimp contact, 1340367, Phoenix Contact

Crimp contact, nominal current: 4 A, contact surface: Tin.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 28-24
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 0,08-0,20 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No