1340887 | Phoenix Contact

Receptacle, 0.20-0.50 mm², AWG 24-20, crimp connection, tin-plated, 1340887

Order No.: 63P4346
EAN: 4063151648442
MPN:
1340887
D3PC-MP 0,20-0,50-F-SN-R
Series: CONNEXIS
1340887 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
742.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1856 €

Crimp contact, 1340887, Phoenix Contact

Crimp contact, nominal current: 6 A, contact surface: Tin.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 0,20-0,50 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No