1340888 | Phoenix Contact
Receptacle, 0.50-1.25 mm², AWG 20-16, crimp connection, tin-plated, 1340888
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp contact, 1340888, Phoenix Contact
Crimp contact, nominal current: 6 A, contact surface: Tin.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-16 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 0,50-1,25 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |