1340897 | Phoenix Contact

Pin contact, 1.25-2.2 mm², AWG 16-14, crimp connection, tin-plated, 1340897

Order No.: 63P4354
EAN: 4063151646691
MPN:
1340897
D3HC-MP 1,25-2,2-M-SN-R
Series: CONNEXIS
1340897 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
742.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1856 €

Crimp contact, 1340897, Phoenix Contact

Crimp contact, nominal current: 8 A, contact surface: Tin.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 16-14
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 1,25-2,2 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No