1378188 | Phoenix Contact

Pin contact, 0.30-0.85 mm², AWG 22-18, crimp connection, tin-plated, 1378188

Order No.: 63P4508
EAN: 4063151746025
MPN:
1378188
D2HC-MP 0,30-0,85-M-SN-L
Series: CONNEXIS
1378188 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2368 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2368 €

Crimp contact, 1378188, Phoenix Contact

Crimp contact, contact connection type: Pin, connection method: Crimp connection, contact surface: Tin.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 22-18
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,30-0,85 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No