1423645 | Phoenix Contact
Pin contact, 0.34-1.0 mm², AWG 22-18, crimp connection, nickel-plated/gold-plated, 1423645
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 10 days: 2,900 pcs.
Leadtime: 2 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
50 pcs.
0.8449 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1423645, Phoenix Contact
Crimp contact, Contact diameter: 1 mm, Turned, Pin, Contact material: CuZn, Contact surface: Ni/Au, Connection cross section: 0.34 mm² - 1 mm², AWG 22 - 18
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1-1,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink-Legierung | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 0,34-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |