1423646 | Phoenix Contact

Receptacle, 0.34-1.0 mm², AWG 22-18, crimp connection, nickel-plated/gold-plated, 1423646

Order No.: 61P4469
EAN: 4055626363325
MPN:
1423646
CC1,0-TS-1,00F AU
Series: CC
1423646 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1423646, Phoenix Contact

Crimp contact, Contact diameter: 1 mm, Turned, Socket, Contact material: CuZn, Contact surface: Ni/Au, Connection cross section: 0.34 mm² - 1 mm², AWG 22 - 18

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-18
Insulation diameter 1,6-1,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
contact surface vernickelt/vergoldet
Cable cross-section 0,34-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes