1452372 | Phoenix Contact

Pin contact, 0.08-0.34 mm², AWG 28-22, crimp connection, gold-plated, 1452372

Order No.: 61P4466
EAN: 4046356544764
MPN:
1452372
CC-0,8-ST-0,34-MS AU
Series: CC
1452372 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1452372, Phoenix Contact

Crimp contact, Diameter: 0.8 mm, For the 8-pos. Contact insert, Crimp range from 0.08 mm² - 0.34 mm².

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 28-22
Insulation diameter 0,8-1,3 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vergoldet
Cable cross-section 0,08-0,34 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei