1478436 | Phoenix Contact

Receptacle, 6.0 mm², crimp connection, silver-plated, 1478436

Order No.: 63P9441
EAN: 4063151894542
MPN:
1478436
PV-C3F-C-6-R1000
Series: PV
1478436 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 10 days: 7,000 pcs.
Leadtime: 2 Weeks **
Total Price:
868.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8687 €

Crimp contact, 1478436, Phoenix Contact

Crimp contact, Range of articles: SUNCLIX, color: silver, Number of positions: 1, min. Conductor cross section: 6 mm², max. Conductor cross section: 6 mm², Rated current: 40 A, Connection method: Crimp, Contact connection type: Socket, Crimping recommendation: Crimp the conductor with the crimp contact in accordance with IEC 60352.

Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 6,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No