1556215 | Phoenix Contact
Pin contact, 6.0 mm², AWG 10, crimp connection, silver-plated, 1556215
Unit Price (€ / pc.)
10.9956 € *
Available in 5 Days: 314 pcs. - if ordered today
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
10 pcs.
10.1150 €
50 pcs.
9.2106 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping Contact, 1556215, Phoenix Contact
Crimp contact, contact diameter: 6 mm, turned, Pin, contact material: Copper alloy, lead-free, contact surface: silver-plated, connection cross section: 6 mm² - 6 mm², AWG 10 - 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |