1585773 | Phoenix Contact

Receptacle, 0.5 mm², AWG 20, crimp connection, gold-plated, 1585773

Order No.: 62P0668
EAN: 4046356308373
MPN:
1585773
CK2,5-ED-0,5BU FE
Series: CK
1585773 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
14.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3395 €

Socket contact, 1585773, Phoenix Contact

Turned 2.5 mm crimp contact, Individual female contact, Core cross section: 0.5 mm², Au surface

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20
Insulation diameter 1,15-4,5 mm
Contact connection Crimpanschluss
Contact material Eisen
contact surface vergoldet
Cable cross-section 0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes