1586183 | Phoenix Contact

Receptacle, 10 mm², AWG 8, crimp connection, silver-plated, 1586183

Order No.: 62P0701
EAN: 4046356359597
MPN:
1586183
CK4,0-ED-10,00BU AG
Series: CK
1586183 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Available in 10 days: 67,550 pcs.
Leadtime: 2 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4268 €
50 pcs.
4.0341 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1586183, Phoenix Contact

Turned 4 mm crimp contact, Single socket contact, 10 mm² conductor cross section, Silver-plated

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 8
Insulation diameter 4,3-6 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
contact surface versilbert
Cable cross-section 10 mm²
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes