1596772 | Phoenix Contact

Receptacle, 0.08-0.22 mm², crimp connection, nickel-plated/gold-plated, 1596772

Order No.: 62P3710
EAN: 4046356212601
MPN:
1596772
RC-11S2000
Series: RC
1596772 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1596772, Phoenix Contact

Crimp contact, Turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.08 mm² - 0.22 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Buchsenkontakt
Insulation diameter 0,6-2,13 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,08-0,22 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei