1599600 | Phoenix Contact
Receptacle, 0.14-0.56 mm², crimp connection, nickel-plated/gold-plated, 1599600
Unit Price (€ / pc.)
0.8568 € *
Available: 50 pcs.
Available in 10 days: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7854 €
50 pcs.
0.7021 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1599600, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.14 mm² - 0.56 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 0,14-0,56 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |