1600001 | Phoenix Contact

Receptacle, 0.2-4.0 mm², AWG 24-12, screw connection, 1600001

Order No.: 60P1426
EAN: 4017918021733
MPN:
1600001
HCC 4-F
Series: HCC
1600001 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
17.6715 € *
Available: 0 pcs.
Available in 10 days: 141 pcs.
Leadtime: 2 Weeks **
Total Price:
17.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6715 €

Socket contact, 1600001, Phoenix Contact

Female insert, Nominal voltage: 500 V, Nominal current: 25 A, Connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², mounting type: direct screw connection, color: gray

Features

  • Sturdy strain relief for plug and socket
  • Touch proof, even when unplugged
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-12
Contact connection Schraubanschluss
Cable cross-section 0,2-4,0 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes