1603321 | Phoenix Contact

Pin contact, 0.22-0.56 mm², crimp connection, nickel-plated/gold-plated, 1603321

Order No.: 62P3776
EAN: 4046356244909
MPN:
1603321
RC-22P2000
Series: RC
1603321 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2713 €
100 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1603321, Phoenix Contact

Crimp contact, Rolled, Single contact, Contact diameter: 1 mm, Crimp range: 0.22 mm² - 0.56 mm², Single contact

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
  • Variable production run startup, thanks to full or semi-automation
Technical specifications
Version Stiftkontakt
Insulation diameter 1-1,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
contact surface vernickelt/vergoldet
Cable cross-section 0,22-0,56 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes