1603327 | Phoenix Contact
Receptacle, 0.22-0.56 mm², crimp connection, nickel-plated/gold-plated, 1603327
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1603327, Phoenix Contact
Crimp contact, Rolled, Single contact, Contact diameter: 1 mm, Crimp range: 0.22 mm² - 0.56 mm², Single contact
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
- Variable production run startup, thanks to full or semi-automation
Technical specifications
Version | Buchsenkontakt | |
Insulation diameter | 1-1,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink-Legierung | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 0,22-0,56 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |