1603505 | Phoenix Contact

Pin contact, 1.5-2.5 mm², AWG 16-14, crimp connection, nickel-plated/gold-plated, 1603505

Order No.: 62P3778
EAN: 4046356245777
MPN:
1603505
RC-5AP2000
Series: RC
1603505 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1603505, Phoenix Contact

Crimp contact, Turned, Contact diameter: 2 mm, Crimp range: 1.5 mm² - 2.5 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Stiftkontakt
AWG cross-section AWG 16-14
Insulation diameter 2,4-3,5 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei