1603513 | Phoenix Contact
Pin contact, 1.0-1.5 mm², AWG 16-14, crimp connection, nickel-plated/gold-plated, 1603513
Unit Price (€ / pc.)
1.3804 € *
Available: 21 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1603513, Phoenix Contact
Crimp contact, Turned, Contact diameter: 2 mm, Crimp range: 1 mm² - 1.5 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 16-14 | |
Insulation diameter | 2,03-3,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 1,0-1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |