1605634 | Phoenix Contact

Pin contact, 0.25-1.0 mm², AWG 24-18, crimp connection, nickel-plated/gold-plated, 1605634

Order No.: 62P4185
EAN: 4046356182256
MPN:
1605634
SF-7PP2000
Series: SF
1605634 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6541 €
50 pcs.
1.5113 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1605634, Phoenix Contact

Crimp contact, Turned, Single contact, Contact diameter: 2 mm, Crimp range: 0.25 mm² - 1 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-18
Insulation diameter 2-3,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,25-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei