1605738 | Phoenix Contact
Pin contact, 0.25-1.0 mm², AWG 24-18, crimp connection, nickel-plated/gold-plated, 1605738
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3677 €
50 pcs.
3.0702 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1605738, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 2 mm, Crimp range: 0.25 mm² - 1 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 24-18 | |
Insulation diameter | 1,99-5,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 0,25-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |