1605739 | Phoenix Contact

Pin contact, 1.0-2.5 mm², AWG 18-14, crimp connection, nickel-plated/gold-plated, 1605739

Order No.: 62P4327
EAN: 4046356182300
MPN:
1605739
SM-20KP007
Series: SM
1605739 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3677 €
50 pcs.
3.0702 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1605739, Phoenix Contact

Crimp contact, Turned, Single contact, Contact diameter: 2 mm, Crimp range: 1 mm² - 2.5 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18-14
Insulation diameter 1,99-5,3 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 1,0-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei