1605749 | Phoenix Contact

Pin contact, 1.0-2.5 mm², AWG 18-14, crimp connection, nickel-plated/gold-plated, 1605749

Order No.: 62P4332
EAN: 4046356254595
MPN:
1605749
SM-36KP005
Series: SM
1605749 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.6406 €
50 pcs.
5.1408 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1605749, Phoenix Contact

Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 1 mm² - 2.5 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18-14
Isolationsdurchmesser 3,6-7,9 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Zink
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 1,0-2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei