1605750 | Phoenix Contact

Pin contact, 2.5-4.0 mm², AWG 14-12, crimp connection, nickel-plated/gold-plated, 1605750

Order No.: 62P4333
EAN: 4046356182331
MPN:
1605750
SM-36KP006
Series: SM
1605750 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.3431 €
50 pcs.
4.8671 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1605750, Phoenix Contact

Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 2.5 mm² - 4 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 14-12
Isolationsdurchmesser 3,6-7,9 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Zink
Kontaktoberfläche vernickelt/vergoldet
Leiterquerschnitt 2,5-4,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei