1605752 | Phoenix Contact
Pin contact, 6.0-10 mm², AWG 10-8, crimp connection, nickel-plated/gold-plated, 1605752
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
10 pcs.
5.3431 €
50 pcs.
4.8671 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1605752, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 6 mm² - 10 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Ausführung | Stiftkontakt | |
AWG-Leiterquerschnitt | AWG 10-8 | |
Isolationsdurchmesser | 3,6-7,9 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupfer-Zink | |
Kontaktoberfläche | vernickelt/vergoldet | |
Leiterquerschnitt | 6,0-10 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |