1607356 | Phoenix Contact

Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, nickel-plated/gold-plated, 1607356

Order No.: 62P4057
EAN: 4046356174732
MPN:
1607356
SF-10KS004
Series: SF
1607356 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0825 €

Socket contact, 1607356, Phoenix Contact

Crimp contact, Turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.14 mm² - 0.5 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-20
Insulation diameter 1,1-2,5 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,14-0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei