1607578 | Phoenix Contact

Pin contact, 0.14-0.34 mm², AWG 26-22, crimp connection, nickel-plated/gold-plated, 1607578

Order No.: 62P4416
EAN: 4046356272940
MPN:
1607578
ST-06KP020
Series: ST
1607578 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 75 pcs.
Leadtime: 3 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9397 €
50 pcs.
1.7731 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1607578, Phoenix Contact

Crimp contact, Turned, Contact diameter: 0.6 mm, Crimp range: 0.14 mm² - 0.34 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Stiftkontakt
AWG cross-section AWG 26-22
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,14-0,34 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei