1607582 | Phoenix Contact
Receptacle, 0.34-0.5 mm², AWG 22-20, crimp connection, nickel-plated/gold-plated, 1607582
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 5 Weeks
Socket contact, 1607582, Phoenix Contact
Crimp contact, Turned, Contact diameter: 0.6 mm, Crimp range: 0.34 mm² - 0.5 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.34-0.5 mm² | |
| AWG cross-section | AWG 22-20 | |
| Contact connection | crimp connection | |
| Contact material | copper-zinc | |
| contact surface | nickel-plated/gold-plated | |
| Insulation diameter | 1.1-2.13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |