1607657 | Phoenix Contact
Receptacle, 0.25-1.0 mm², AWG 24-18, crimp connection, nickel-plated/gold-plated, 1607657
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Available in 10 days: 550 pcs.
Leadtime: 2 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0230 €
50 pcs.
1.8326 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1607657, Phoenix Contact
Crimp contact, Turned, Contact diameter: 2 mm, Crimp range: 0.25 mm² - 1 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-18 | |
Insulation diameter | 1,5-3,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 0,25-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |