1607917 | Phoenix Contact

Receptacle, 16 mm², AWG 6, crimp connection, silver-plated, 1607917

Order No.: 62P4311
EAN: 4046356272889
MPN:
1607917
SL-1CKS020
Series: SL
1607917 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
88.536 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
88.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.536 €

Socket contact, 1607917, Phoenix Contact

Crimp contact, Turned, Contact diameter: 10 mm, Crimp range: 16 mm² - 16 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 6
Insulation diameter 6-9 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 16 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei